Startech MCM1110SFP

Gigabit Ethernet Fiber Media Converter With Open Sfp Slot 10/100/1000 Networks
$ 74.705
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MCM1110SFP.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+2.32%

Descriptions

Descriptions of Startech MCM1110SFP provided by its distributors.

GIGABIT ETHERNET FIBER MEDIA CONVERTER WITH OPEN SFP SLOT 10/100/1000 NETWORKS
MEDIA CONV, CU RJ45 ENET-GIGABIT FIBRE; Convert From:Copper RJ45 Ethernet; Convert To:Gigabit Fiber; Product Range:- RoHS Compliant: Yes
Connector A = RJ45 Socket / Connector B = SFP / Mounting Type = Desktop / Mounting Type = Chassis Mount / Width mm = 70 / Interface Type B = Fibre Multi-Mode / Interface Type B = Fibre Single-Mode / Operating Temperature Max. °C = 50 / Interface Type A = Ethernet / Operating Temperature Min. °C = 0 / Depth mm = 95 / Fibre Port Type = SFP / Height mm = 26 / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. - AC V = 100 / RJ45 Ports = 1 / Fibre Ports = 1

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR