Startech M2E4BTB3

Enclosure, 4 Bay, Thunderbolt 3, Nvme Rohs Compliant: Yes |Startech M2E4BTB3
$ 534.365
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech M2E4BTB3.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Startech M2E4BTB3 provided by its distributors.

Enclosure, 4 Bay, Thunderbolt 3, Nvme Rohs Compliant: Yes |Startech M2E4BTB3
4 BAY THUNDERBOLT 3 NVME ENCLOSURE, M.2 NVME, 1X DP AND 2X THUNDERBOLT 3 PORTS
StarTech.com M.2 NVMe, 3.15in, USB C
ENCLOSURE, 4 BAY, THUNDERBOLT 3, NVME;
Housing Connection = External Enclosure / HDD Interface = M.2 / Height mm = 20 / Width mm = 120 / Depth mm = 160 / Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR