Startech LTSTND

Adjustable Laptop Stand - Heavy Duty Steel & Aluminum - 3 Height Settings - Tilted -
$ 80.537
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech LTSTND.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+64.94%

Descriptions

Descriptions of Startech LTSTND provided by its distributors.

Adjustable Laptop Stand - Heavy Duty Steel & Aluminum - 3 Height Settings - Tilted -
Startech , ,, 3.2kg, 318 x 357 x 185mm
Screen Size = 17" (43 cm) / Load Capacity kg = 10 / Device Compatibility = Notebook / Width mm = 357 / Depth mm = 318 / Height mm = 185 / Colour = Black / Silver

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR