Startech IMC1GSFP60W

Conv, Sfp Fiber-Rj45 Enet, 48-56Vdc, 60W Rohs Compliant: Yes |Startech IMC1GSFP60W
$ 296.335
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech IMC1GSFP60W.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+44.44%

Descriptions

Descriptions of Startech IMC1GSFP60W provided by its distributors.

Conv, Sfp Fiber-Rj45 Enet, 48-56Vdc, 60W Rohs Compliant: Yes |Startech IMC1GSFP60W
FIBER TO ETHERNET MEDIA CONVERTER EXTENDS NETWORKS & CONVERTS FIBER TO COPPER -
POWER OVER ETHERNET, FIBER TO ETHERNET MEDIA CONVERTER, 30W
StarTech.com , 10 Mbps, 100 Mbps, 1000 Mbps
60W POE+ FIBER TO ETHERNET MEDIA
Connector A = RJ45 Socket / Connector B = SFP / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Width mm = 82 / Interface Type B = Fibre Multi-Mode / Interface Type B = Fibre Single-Mode / Operating Temperature Max. °C = 75 / Interface Type A = Ethernet / Operating Temperature Min. °C = -40 / Depth mm = 104 / Fibre Port Type = SFP / Height mm = 32 / Operating Voltage Max. - DC V = 56 / RJ45 Ports = 1 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 48

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR