Startech IMC100MSFP

Fiber to Ethernet Media Converter Extends Networks & Converts Optical Fiber to R
$ 182.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech IMC100MSFP.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-93.00%

Descriptions

Descriptions of Startech IMC100MSFP provided by its distributors.

FIBER TO ETHERNET MEDIA CONVERTER EXTENDS NETWORKS & CONVERTS OPTICAL FIBER TO R
FIBER MEDIA CONVERTER, INDUSTRIAL FIBER TO ETHERNET, 100MBPS SFP TO RJ45 SM/MM
CONVERTER, SFP 100 MBPS TO RJ45/CAT6 ROHS COMPLIANT: YES
StarTech.com , 10 Mbps, 100 Mbps, 100m
Connector A = RJ45 Socket / Connector B = SFP / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Width mm = 59 / Interface Type B = Fibre Multi-Mode / Interface Type B = Fibre Single-Mode / Operating Temperature Max. °C = 75 / Interface Type A = Ethernet / Operating Temperature Min. °C = -40 / Depth mm = 36 / Fibre Port Type = SFP / Height mm = 50 / Operating Voltage Max. - DC V = 56 / RJ45 Ports = 1 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 12

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR