Startech IM12D1500P

DC Adapter - 12V Adapter - 1.5A - Universal Power Adapter - AC Adapter
$ 41.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech IM12D1500P.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Startech IM12D1500P provided by its distributors.

DC ADAPTER - 12V ADAPTER - 1.5A - UNIVERSAL POWER ADAPTER - AC ADAPTER
100V(AC) 240V(AC)
Outputs = 1 / Output Voltage V = 12 / Output Current A = 1.5 / Output Type = Fixed / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Input Current mA = 800 / Input / Output Power Type = AC / DC / Input Connection Type = Type A (NEMA 1-15) / Input Connection Type = Euro Type C (CEE 7/16) Plug / Input Connection Type = UK Type G (BS1363) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.4 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Length mm = 70 / Width mm = 50 / Height mm = 40

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR