Startech IES1G52UP12V

Industrial 6 Port Gigabit Ethernet Switch - Up to 30W Per 4 Poe Ports - 75C to -
$ 505.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech IES1G52UP12V.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-30.00%

Descriptions

Descriptions of Startech IES1G52UP12V provided by its distributors.

INDUSTRIAL 6 PORT GIGABIT ETHERNET SWITCH - UP TO 30W PER 4 POE PORTS - 75C TO -
ETHERNET SWITCH, 5 PORT, UNMANAGED, 10/100/1000MBPS
6 PORT GIGABIT ETHERNET SWITCH
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 7 / RJ45 Ports = 5 / Fibre Ports = 2 / Fibre Port Type = SFP+ / Additional Ports = Terminal Block / Network Speed Gbps = 1 / Protection Rating = IP30 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 142 / Depth mm = 105 / Height mm = 42.8

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR