Startech IDE2SAT2

StarTech.com IDE2SAT2 40 Pin Male IDE To SATA Adapter Converter With ODD
$ 23.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech IDE2SAT2.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-38.29%

Descriptions

Descriptions of Startech IDE2SAT2 provided by its distributors.

StarTech.com IDE2SAT2 40 Pin Male IDE To SATA Adapter Converter With ODD
Startech , IDE SATA , 2.5 in, 3.5 in, 75.5 x 23 x 20mm, 1
IDE TO SATA DRIVE ADAPTER - 40-PIN PATATO 2.5" SATA HDD/ODD
OPTICAL DRIVE ADAPTER, IDE TO SATA ROHS COMPLIANT: YES
Housing Connection = Adapter / HDD Interface = SATA / HD/SSD Slot " = 2.5 / HD/SSD Slot " = 3.5 / HD/SSD Slot " = 5.25 / Height mm = 23 / Width mm = 20 / Depth mm = 75.5 / Colour = Red

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR