Bus = USB / Connectivity = Cable / Connection A = USB-A / Connection B = RJ45 / Height mm = 11 / Depth = 180 mm / Width mm = 23.4 / Distance m = 1.8 / Interfaces = USB 2.0 / Interfaces = RJ45 / Colour = Black / Operating temperature min. °C = 0 / Operating temperature max. °C = 70 / Guarantee = 2 Years