Startech ICUSBAUDIO7D

Audio Adapter, Usb, External Sound Card Rohs Compliant: Yes |Startech ICUSBAUDIO7D
$ 47.128
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSBAUDIO7D.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-13.47%

Descriptions

Descriptions of Startech ICUSBAUDIO7D provided by its distributors.

Audio Adapter, Usb, External Sound Card Rohs Compliant: Yes |Startech ICUSBAUDIO7D
Startech 7.1 USB 2.0
USB USB TO AUDIO
Input Connection Type = USB B Socket / Inputs = 1 / Output Connection Type = SPDIF / Output Connection Type = 3.5 mm Jack Socket / Outputs = 10 / Enclosure Material = Steel / Length mm = 100 / Width mm = 60 / Height mm = 25

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR