Startech ICUSB422IS

StarTech ICUSB422IS 1 Port Metal Industrial USB to RS422/RS485 Serial Adapter
$ 159.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB422IS.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-25.30%

Descriptions

Descriptions of Startech ICUSB422IS provided by its distributors.

StarTech ICUSB422IS 1 Port Metal Industrial USB to RS422/RS485 Serial Adapter
Startech , USB ARS232
RS-422/RS-485 USB TO SERIAL
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS422 / Interface Type B = RS485 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Mounting Type = Desktop / Mounting Type = Wall Mount / Baud Rate Kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Width mm = 64 / Depth mm = 118 / Height mm = 23

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR