Startech ICUSB422

StarTech.com ICUSB422 USB To RS422/485 Adapter Cable
$ 91.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB422.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-19.22%

Supply Chain

Introduction Date2017-10-04

Descriptions

Descriptions of Startech ICUSB422 provided by its distributors.

StarTech.com ICUSB422 USB To RS422/485 Adapter Cable
RS422 RS485 USB SERIAL CABLE ADAPTER W/COM RETENTION
SMART CABLE, USB-RS422 CONVERTER, 1.8M;
ADAPTOR, DB9 PLUG TO USB, 6 ; Conversion Type:USB to RS422/RS485 Converter; Baud Rate:921.6Kbaud; Converter Connector Type:D Sub 9 Position Plug; Chip Type:FT232RL; Cable Length - Metric:1.8m; Cable Length - Imperial:6ft RoHS Compliant: Yes
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS422 / Interface Type B = RS485 / Connection Type A = USB-A Plug / Connection Type B = DB9 Male / Mounting Type = Cable Mount / Baud Rate kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Operating Voltage Max. - DC V = 5

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR