Startech ICUSB232V2

StarTech.com ICUSB232V2 1 Port USB To RS232 DB9 Serial Adapter Cable - M/M
$ 28.925

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB232V2.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+7.96%

Descriptions

Descriptions of Startech ICUSB232V2 provided by its distributors.

StarTech.com ICUSB232V2 1 Port USB To RS232 DB9 Serial Adapter Cable - M/M
ADD AN RS232 SERIAL PORT TO YOUR LAPTOP OR DESKTOP COMPUTER THROUGH USB-1 PORT U
Cable Assembly, Communication Cable
SMART CBL, USB-RS232 CONVERTER, 431.8MM;
CONVERTER, USB A TO RS232 DB9, 16.9"; Conversion Type:USB to RS232 Converter; Baud Rate:921.6Kbaud; Converter Connector Type:D Sub 9 Position Plug; Chip Type:PL2303RA; Cable Length - Metric:430mm; Cable Length - Imperial:16.9" RoHS Compliant: Yes
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-A Plug / Connection Type B = DB9 Male / Mounting Type = Cable Mount / Baud Rate Kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Operating Voltage Max. - DC V = 5

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR