Startech ICUSB232PROC

Smart Cbl, Usb-Rs232 Converter, 406.4Mm Rohs Compliant: Yes |Startech ICUSB232PROC
$ 38.55
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB232PROC.

Inventory History

3 month trend:
+13.68%

Descriptions

Descriptions of Startech ICUSB232PROC provided by its distributors.

Smart Cbl, Usb-Rs232 Converter, 406.4Mm Rohs Compliant: Yes |Startech ICUSB232PROC
USB C TO SERIAL ADAPTER WITH COM RETENTION - USB C TO SERIAL CONVERTER
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-C Plug / Connection Type B = DB9 Male / Mounting Type = Cable Mount / Baud Rate kbps = 921.6 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 80 / Operating Voltage Max. - DC V = 5

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR