Startech ICUSB232C

Portable Usb Type-c to Male Serial RS232 DB9 Adapter With 16IN Cable Length - 92
$ 34.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB232C.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+2.96%

Descriptions

Descriptions of Startech ICUSB232C provided by its distributors.

PORTABLE USB TYPE-C TO MALE SERIAL RS232 DB9 ADAPTER WITH 16IN CABLE LENGTH - 92
USB C TO SERIAL ADAPTER - USB C TO RS232 SERIAL CABLE
Cable Assembly, Communication Cable
SMART CBL, USB-RS232 CONVERTER, 406.4MM;
ADAPTOR CABLE, USB-C TO RS-232, 16"; Conversion Type:USB to RS232 Converter; Baud Rate:921.6Kbaud; Converter Connector Type:D Sub 9 Position Plug; Chip Type:PL2303RA; Cable Length - Metric:406.4mm; Cable Length - Imperial:16" RoHS Compliant: Yes
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-C Plug / Connection Type B = DB9 Male / Mounting Type = Cable Mount / Baud Rate Kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR