Startech ICUSB2328I

StarTech.com ICUSB2328I 8 Port USB To DB9 RS232 Serial Adapter Hub
$ 232.31
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB2328I.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+43.53%

Descriptions

Descriptions of Startech ICUSB2328I provided by its distributors.

StarTech.com ICUSB2328I 8 Port USB To DB9 RS232 Serial Adapter Hub
ADAPTER HUB, USB TO 8 PORT SERIAL RS232; Convert From:USB Type B; Convert To:8 Port RS232 Serial D-Sub 9-Pin; Product Range:- RoHS Compliant: Yes
USB Ports = 1 / Serial Ports = 8 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Mounting Type = DIN Rail Mount / Mounting Type = Rail Mount / Baud Rate Kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Width mm = 100 / Depth mm = 180 / Height mm = 43

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR