Startech ICUSB2324I

STARTECH.COM ICUSB2324I USB Serial Hub - 4Port USB to DB9 RS232 Serial Adapter
$ 139.414
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB2324I.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-0.72%

Descriptions

Descriptions of Startech ICUSB2324I provided by its distributors.

STARTECH.COM ICUSB2324I USB Serial Hub - 4Port USB to DB9 RS232 Serial Adapter
USB TO ADAPTER HUB, 4PORT, BUS POWERED; Convert From:USB; Convert To:RS-232 Serial; Product Range:- RoHS Compliant: Yes
USB TO ADAPTER HUB, 4PORT, BUS POWERED;
USB Ports = 1 / Serial Ports = 4 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Mounting Type = DIN Rail Mount / Mounting Type = Rail Mount / Baud Rate Kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Width mm = 59 / Depth mm = 178 / Height mm = 23

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR