Startech ICUSB2324

4 Port Usb to Serial RS232 Adapter - DB9M - RS232 Extension - Serial to Usb
$ 129.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB2324.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Startech ICUSB2324 provided by its distributors.

4 PORT USB TO SERIAL RS232 ADAPTER - DB9M - RS232 EXTENSION - SERIAL TO USB
Startech 4 Port RS-232 Serial Adapter ICUSB2324
ADAPTOR, 4 PORT, USB-RS232 9 WAY SERIAL; Convert From:USB 2.0; Convert To:RS-232; Product Range:- RoHS Compliant: Yes
USB Ports = 1 / Serial Ports = 4 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Mounting Type = Desktop / Baud Rate kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Operating Voltage Max. - DC V = 5 / Width mm = 150 / Depth mm = 66 / Height mm = 26

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR