Startech ICUSB2322I

Usb to Serial RS232 Adapter W/ Din Rail Clips - 2 Prt Wall Mount - Usb Serial
$ 84.055
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB2322I.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-24.52%

Descriptions

Descriptions of Startech ICUSB2322I provided by its distributors.

USB TO SERIAL RS232 ADAPTER W/ DIN RAIL CLIPS - 2 PRT WALL MOUNT - USB SERIAL
USB TO SERIAL HUB, 2PORT, BUS POWERED; Convert From:USB; Convert To:RS-232 Serial; Product Range:- RoHS Compliant: Yes
2 Port USB 2.0 to Serial Adapter Hub
USB TO SERIAL HUB, 2PORT, BUS POWERED;
USB Ports = 1 / Serial Ports = 2 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Mounting Type = Wall Mount / Baud Rate Kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Width mm = 66 / Depth mm = 104 / Height mm = 24

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR