Startech ICUSB2322F

StarTech.com ICUSB2322F USB To 2 Port RS232 DB9 Serial Adapter Cable
$ 77.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB2322F.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-21.60%

Descriptions

Descriptions of Startech ICUSB2322F provided by its distributors.

StarTech.com ICUSB2322F USB To 2 Port RS232 DB9 Serial Adapter Cable
ADAPTOR, USB A PL-DB9P, 6FT; Conversion Type:USB to RS232 Converter; Baud Rate:921.6Kbaud; Converter Connector Type:D Sub 9 Position Plug; Chip Type:FT2232D; Cable Length - Metric:1.8m; Cable Length - Imperial:6ft; Product Range:- RoHS Compliant: Yes
USB Ports = 1 / Serial Ports = 2 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-A Plug / Connection Type B = DB9 Male / Mounting Type = Cable Mount / Baud Rate Kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR