Startech ICUSB2321X

Smart Cbl, Usb-Rs232 Converter, 304.8Mm Rohs Compliant: Yes |Startech ICUSB2321X
$ 51.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB2321X.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Startech ICUSB2321X provided by its distributors.

Smart Cbl, Usb-Rs232 Converter, 304.8Mm Rohs Compliant: Yes |Startech ICUSB2321X
USB TO SERIAL RS232 ADAPTER CABLE W/ COM RETENTION - USB SERIAL ADAPTER
StarTech.com ICUSB2321X Professional USB To RS-232 Serial Adapter
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-A Plug / Connection Type B = DB9 Male / Mounting Type = Cable Mount / Baud Rate kbps = 230.4 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 80 / Operating Voltage Max. - DC V = 5

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR