Startech ICUSB2321FIS

Smart Cable, Usb-Rs232 Converter, 2.5M Rohs Compliant: Yes |Startech ICUSB2321FIS
$ 168.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB2321FIS.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-63.70%

Descriptions

Descriptions of Startech ICUSB2321FIS provided by its distributors.

Smart Cable, Usb-Rs232 Converter, 2.5M Rohs Compliant: Yes |Startech ICUSB2321FIS
StarTech.com ICUSB2321FIS USB To RS232 DB9 Serial Adapter Cable With Isolation
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-A Plug / Connection Type B = DB9 Male / Mounting Type = Cable Mount / Baud Rate kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Operating Voltage Max. - DC V = 5 / Width mm = 40 / Height mm = 20

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR