Startech ICUSB23216FD

STARTECH.COM ICUSB23216FD 16-Port USB-to-Serial Adapter Hub, USB to RS232
$ 646.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB23216FD.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-25.16%

Descriptions

Descriptions of Startech ICUSB23216FD provided by its distributors.

STARTECH.COM ICUSB23216FD 16-Port USB-to-Serial Adapter Hub, USB to RS232
StarTech.com , USB ARS232
USB Ports = 2 / Serial Ports = 16 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Connection Type B = USB-A Socket / Mounting Type = Rack Mount / Baud Rate Kbps = 921.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Width mm = 430 / Depth mm = 120 / Height mm = 45

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR