Serial Ports = 2 / Appliance Type = Serial Converter / Interface Type A = RS232 / Interface Type B = RS422 / Interface Type B = RS485 / Connection Type A = DB9 Female / Baud Rate Kbps = 921.6 / Connection Type B = DB9 Male / Current Consumption A = 1 / Mounting Type = Wall Mount / Width mm = 59 / Depth mm = 117 / Height mm = 22 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50