Startech HDMMV50CM

Premium Certified Hdmi 2.0 Cable, High-speed Ultra Hd 4K, 60HZ, 20IN (0.5M)
$ 15.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HDMMV50CM.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-13.76%

Descriptions

Descriptions of Startech HDMMV50CM provided by its distributors.

PREMIUM CERTIFIED HDMI 2.0 CABLE, HIGH-SPEED ULTRA HD 4K, 60HZ, 20IN (0.5M)
CABLE ASSY, HDMI PLUG-PLUG, 500MM ROHS COMPLIANT: YES
Conductor Material = Aluminium / Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length mm = 500 / Plating Material = Gold / Jacket Colour = Black / Grey / Picture Resolution = 3840 x 2160

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR