Startech HDMM7M

7M High Speed Hdmi Cable - Ultra Hd 4K X 2K Hdmi Cable - Hdmi to Hdmi M/m
$ 37.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HDMM7M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+6.45%

Descriptions

Descriptions of Startech HDMM7M provided by its distributors.

7M HIGH SPEED HDMI CABLE - ULTRA HD 4K X 2K HDMI CABLE - HDMI TO HDMI M/M
CABLE ASSY, HDMI PLUG-PLUG, 7M; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Cable Length - Imperial:23ft; Cable Length - Metric:7m; Jacket Color:Black; Product Range:- RoHS Compliant: Yes
Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 7 / Jacket Colour = Black / Picture Resolution = 3840 x 2160

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR