Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length mm = 500 / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 3840 x 2160