Startech HDMM30MA

98.4FT/30M High Speed Hdmi Cable With Ethernet; 4K Video 3840X2160 30HZ - Acti
$ 156.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HDMM30MA.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+48.94%

Descriptions

Descriptions of Startech HDMM30MA provided by its distributors.

98.4FT/30M HIGH SPEED HDMI CABLE WITH ETHERNET; 4K VIDEO 3840X2160 30HZ - ACTI
HIGH SPEED HDMI CABLE M/M, ACTIVE CL2 IN-WALL, 30M (98.4 FT.), 4K 30HZ
StarTech HDMM30MA 30m Active Ultra HD HDMI Cable - M/M
CABLE ASSY, HDMI PLUG-PLUG, 30M ROHS COMPLIANT: YES
HIGH SPEED HDMI CABLE M/M - ACTI
Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 30 / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 3840 x 2160

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR