Startech HDMM30CM

0.3M (1FT) Short High Speed Hdmi Cable - Ultra Hd 4K X 2K Hdmi Cable - Hdmi M/m
$ 10.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HDMM30CM.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+4.03%

Descriptions

Descriptions of Startech HDMM30CM provided by its distributors.

0.3M (1FT) SHORT HIGH SPEED HDMI CABLE - ULTRA HD 4K X 2K HDMI CABLE - HDMI M/M
StarTech HDMM30CM 300mm Ultra HD HDMI Cable - HDMI To HDMI - M/M
CABLE ASSY, HDMI PLUG-PLUG, 300MM ROHS COMPLIANT: YES
Startech HDMI, HDMIHDMI, High Speed, 300mm
Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length mm = 300 / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 3840 x 2160

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR