Startech HDMM21V1M

Cable Assy, Hdmi Plug-Plug, 1M Rohs Compliant: Yes |Startech HDMM21V1M
$ 24.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HDMM21V1M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-3.36%

Descriptions

Descriptions of Startech HDMM21V1M provided by its distributors.

Cable Assy, Hdmi Plug-Plug, 1M Rohs Compliant: Yes |Startech HDMM21V1M
HDMI 2.1 CABLE 8K, 3FT, CERTIFIED ULTRA HIGH SPEED HDMI CABLE, 8K 60HZ
CABLE ASSY, HDMI PLUG-PLUG, 1M;
Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 1 / Plating Material = Gold / Jacket Colour = Black / Grey / Picture Resolution = 7680 x 4320

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR