Startech HDMM150CM

1.5m High Speed HDMI Cable Ultra HD 4k x 2k HDMI Cable HDMI to HDMI M/M - 5
$ 11.245
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HDMM150CM.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+34.52%

Descriptions

Descriptions of Startech HDMM150CM provided by its distributors.

1.5m High Speed HDMI Cable Ultra HD 4k x 2k HDMI Cable HDMI to HDMI M/M - 5
CABLE ASSY, HDMI PLUG-PLUG, 1.5M ROHS COMPLIANT: YES
Startech HDMI, HDMIHDMI, High Speed, 1.5m
1.5M HIGH SPEED HDMI CABLE - ULT
Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 1.5 / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 3840 x 2160

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR