Startech HDMIPNLFM3

Cable Assy, Hdmi Plug-Rcpt, Black, 910Mm Rohs Compliant: Yes |Startech HDMIPNLFM3
$ 15.325
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HDMIPNLFM3.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+59.69%

Descriptions

Descriptions of Startech HDMIPNLFM3 provided by its distributors.

Cable Assy, Hdmi Plug-Rcpt, Black, 910Mm Rohs Compliant: Yes |Startech HDMIPNLFM3
3FT 4K 30HZ UHD HDMI FEMALE TO MALE ADAPTER, PANEL MOUNT CABLE
Startech HDMI, HDMIHDMI, High Speed, 900mm
3 FT HIGH SPEED HDMI CABLE FOR P
Connector A = HDMI Socket / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length mm = 900 / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 3840 x 2160

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR