Startech HDMIMM6FL

6 Ft Flat High Speed Hdmi Cable With Ethernet - Ultra Hd 4K X 2K Hdmi Cable M/m
$ 11.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HDMIMM6FL.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-9.22%

Descriptions

Descriptions of Startech HDMIMM6FL provided by its distributors.

6 FT FLAT HIGH SPEED HDMI CABLE WITH ETHERNET - ULTRA HD 4K X 2K HDMI CABLE M/M
CABLE ASSY, HDMI PLUG-PLUG, 1.8M ROHS COMPLIANT: YES
StarTech HDMI, HDMIHDMI, High Speed, 1.8m
Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 1.8 / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 3840 x 2160

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR