Startech HDMIDVIFM

4K High Speed Hdmi Cable - 30 M Active Fiber Optic - 4K X 2K - 4K Uhd Hdmi Cable
$ 12.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HDMIDVIFM.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-2.04%

Descriptions

Descriptions of Startech HDMIDVIFM provided by its distributors.

4K HIGH SPEED HDMI CABLE - 30 M ACTIVE FIBER OPTIC - 4K X 2K - 4K UHD HDMI CABLE
CONNECT DVI CAPABLE DEVICES TO HDMI-ENABLED DEVICES AND VICE VERSA - HDMI TO DVI
StarTech HDMIDVIFM HDMI To DVI-D Video Cable Adaptor - F/M
Cable Assembly, 14 Conductor(s), 30AWG
ADAPTER, HDMI TO DVI-D, PLUG, 1WAY;
Connector Type A = HDMI Socket / Connector Type B = DVI-D 24+1-Pin Plug / Adapter Type = Straight / Contact Plating = Gold / Adaptor Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR