Startech HDMI-SPLITTER-44K60S

4 Port Hdmi Splitter, 4K 60HZ Hdmi 2.0 Video, 4K Hdmi Splitter W Built in Scale
$ 212.223
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HDMI-SPLITTER-44K60S.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-26.32%

Descriptions

Descriptions of Startech HDMI-SPLITTER-44K60S provided by its distributors.

4 PORT HDMI SPLITTER, 4K 60HZ HDMI 2.0 VIDEO, 4K HDMI SPLITTER W BUILT IN SCALE
HDMI SPLITTER, BLACK, 4-PORT ROHS COMPLIANT: YES
StarTech.com , 1, 4, 3840 x 2160, HDMI, 5
Max. resolution = 3840x2160 / Power supply = AC / Dimensions L x W x H = 180 x 62 x 14 mm / Weight g = 248 / Width mm = 62 / Resolution = 3840 x 2160 / Audio output = Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR