Startech HDDDVIMM1M

Lead, Micro Hdmi - Dvi-D M/M 1M Rohs Compliant: Yes |Startech HDDDVIMM1M
$ 9.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HDDDVIMM1M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-6.83%

Descriptions

Descriptions of Startech HDDDVIMM1M provided by its distributors.

Lead, Micro Hdmi - Dvi-D M/M 1M Rohs Compliant: Yes |Startech HDDDVIMM1M
1M MICRO HDMI TO DVI-D CABLE - M/M - VIDEO CABLE - HDMI / DVI - DVI-D (M)
StarTech HDMI, Micro HDMIDVI-D, Standard, 1m
LEAD, MICRO HDMI - DVI-D M/M 1M;
Connector A = Micro HDMI Plug / Connector Design - Side A = Straight / Connector B = DVI-D 18 + 1-Pin Male / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 1 / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 1920 x 1200

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR