Startech HD2VGAE2

HDMI to VGA Adapter Converter for Desktop PC / Laptop / Ultrabook - 1920x1080 -
$ 40.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HD2VGAE2.

Farnell

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.27%

Supply Chain

Introduction Date2019-02-25

Descriptions

Descriptions of Startech HD2VGAE2 provided by its distributors.

HDMI to VGA Adapter Converter for Desktop PC / Laptop / Ultrabook - 1920x1080 -
Adapter, Hdmi Plug-Vga Rcpt, 1Way Rohs Compliant: Na |Startech HD2VGAE2
HDMI TO VGA ADAPTER - ACTIVE MONITOR CONVERTER CABLE - 1080P
StarTech.com HD2VGAE2 HDMI To VGA Adapter Cable
Startech , HDMIVGA, 1920 x 1080, 245mm
Input Connection = HDMI Plug / Output Ports = VGA Socket / Resolution = 1920 x 1080 / Cable Length mm = 200 / Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD2VGAE2.