Startech HB31CM4CPD3

4 Port Usb-c 10GBPS (usb 3.1/3.2 Gen 1) Portable Expansion Hub/splitter For Lapt
$ 74.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HB31CM4CPD3.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-9.83%

Descriptions

Descriptions of Startech HB31CM4CPD3 provided by its distributors.

4 PORT USB-C 10GBPS (USB 3.1/3.2 GEN 1) PORTABLE EXPANSION HUB/SPLITTER FOR LAPT
Usb Hub, 4-Port, Bus Powered Rohs Compliant: Yes |Startech HB31CM4CPD3
USB HUB, 4 PORT, 4X USB-C, USB 3.1, 10GBPS, 100W PD, 9.8IN CABLE
StarTech.com USB C , 4, USB 3.2, USB C, USB
Design = USB 3.1 / Output Connection Type = USB C Socket / Input Connection Type = USB C Plug / Ports = 4 / Power supply = Bus-powered / Colour = Silver / Operating temperature = -20 ... 60 °C / Properties = 10 Gbps

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR