Output Ports = USB-A Socket / Output Ports = USB-C Socket / RJ45 Ports = Nej / USB Ports = 4 / USB Standard = 3.1 / Speed Max. (Data) Gbps = 10 / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 100 / Depth mm = 60 / Height mm = 25