Startech HB31C3A1CPD3

Portable 4 Port Usb-c Hub Usb 3.1/3.2 Gen 2 Superspeed 10GBPS - Usb-c Adapter
$ 67.405

Inventory History

3 month trend:
-14.15%

Descriptions

Descriptions of Startech HB31C3A1CPD3 provided by its distributors.

PORTABLE 4 PORT USB-C HUB USB 3.1/3.2 GEN 2 SUPERSPEED 10GBPS - USB-C ADAPTER
HUB, USB C, BUS POWERED, 4PORT; No. of Ports:4Ports; Hub Style:Bus Powered; Product Range:- RoHS Compliant: Yes
Startech USB, 4, USB 3.1, USB A, USB C, USB
USB C HUB, BUS POWERED, 4PORT;
Input Connection = USB-C Plug / Ports Total = 4 / USB Ports = 4 / Ports = USB-A 3.1 / Ports = USB-C 3.1 / Ports = USB-C PD / Power Source = Bus-Powered / Width mm = 105 / Depth mm = 45 / Height mm = 15

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR