Startech HB31C3A1CDPPD3

4-PORT Usb-c Hub With Usb-c Dp Alt Mode Video Output 4K 60HZ - 3X Usb-a, 1X Usb Type-c, 100W
$ 97.565

Inventory History

3 month trend:
+53.13%

Descriptions

Descriptions of Startech HB31C3A1CDPPD3 provided by its distributors.

4-PORT USB-C HUB WITH USB-C DP ALT MODE VIDEO OUTPUT 4K 60HZ - 3X USB-A, 1X USB TYPE-C, 100W
USB-C 10GBPS HUB W/USB-C VIDEO OUTPUT, 3X USB-A/1XC, 100W PD PASS THROUGH
USB HUB, BUS POWERED, 4PORT ROHS COMPLIANT: YES
StarTech.com HB31C3A1CDPPD3 USB
Input Connection = USB-C Plug / Ports Total = 5 / USB Ports = 5 / Ports = USB-A 3.1 / Ports = USB-C 3.1 / Ports = USB-C PD / Resolution = 4096 x 2160 / Power Source = Bus-Powered / Width mm = 98 / Depth mm = 54 / Height mm = 16

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR