Startech HB31C3A1CB

4 -port Usb-c Hub (10GBPS) With 3X Usb-a & 1X Usb-c
$ 51.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HB31C3A1CB.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-37.04%

Descriptions

Descriptions of Startech HB31C3A1CB provided by its distributors.

4 -PORT USB-C HUB (10GBPS) WITH 3X USB-A & 1X USB-C
Startech USB, 4, USB 3.1, USB A, USB C, USB
USB HUB, BUS POWERED, 4PORT ROHS COMPLIANT: YES
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 4 / USB Standard = 3.1 / Speed Max. (Data) Gbps = 10 / Power Source = Bus-Powered / Width mm = 105 / Depth mm = 45 / Height mm = 16

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR