Startech HB30CM3A1CB

Usb Hub, 4-Port, Bus Powered Rohs Compliant: Yes |Startech HB30CM3A1CB
$ 47.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HB30CM3A1CB.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-3.64%

Descriptions

Descriptions of Startech HB30CM3A1CB provided by its distributors.

Usb Hub, 4-Port, Bus Powered Rohs Compliant: Yes |Startech HB30CM3A1CB
USB, 4, USB C, USB A, USB C, USB
Output Ports = USB-A Socket / Output Ports = USB-C Socket / RJ45 Ports = Nej / USB Ports = 4 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Bus-Powered / Width mm = 135 / Depth mm = 50 / Height mm = 20

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR