Startech HB30C5A2CSC

7 Port Usb C Hub - Usb-c to 5X Usb-a And 2X Usb-c - Usb 3.0
$ 100.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HB30C5A2CSC.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-15.26%

Descriptions

Descriptions of Startech HB30C5A2CSC provided by its distributors.

7 PORT USB C HUB - USB-C TO 5X USB-A AND 2X USB-C - USB 3.0
HUB, USB 3.0/3.2, 7P, 5GBPS, MAINS PWRD; No. of Ports:7Ports; Hub Style:Self Powered; Product Range:- RoHS Compliant: Yes
Output Ports = USB-A Socket / Output Ports = USB-C Socket / RJ45 Ports = Nej / USB Ports = 7 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 149 / Depth mm = 65 / Height mm = 24

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR