Startech HB30A4AIB

4-PORT Usb 3.0 Hub - 4X Usb-a Ports W/ Individual On/off Switches - Bus-powered
$ 38.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HB30A4AIB.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+133%

Descriptions

Descriptions of Startech HB30A4AIB provided by its distributors.

4-PORT USB 3.0 HUB - 4X USB-A PORTS W/ INDIVIDUAL ON/OFF SWITCHES - BUS-POWERED
Usb 3.0 Hub, 4Port, 5Gbps, Bus Powered |Startech HB30A4AIB
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 4 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Bus-Powered / Width mm = 85 / Depth mm = 40 / Height mm = 19

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR