Startech HB30A10AME

10-PT Industrial Usb 3.0 Hub W/ Ext. Power Supply - Esd & 350W Surge Protection
$ 225.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HB30A10AME.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-5.27%

Descriptions

Descriptions of Startech HB30A10AME provided by its distributors.

10-PT INDUSTRIAL USB 3.0 HUB W/ EXT. POWER SUPPLY - ESD & 350W SURGE PROTECTION
10 Port USB 3.0 Hub Powered - Industrial
Startech USB, 10, USB 3.0, USB A, USB B
HUB, USB 3.0, 10 PORT, INDUSTRIAL; No. of Ports:10Ports; Hub Style:Mains Powered; Product Range:- RoHS Compliant: Yes
Input Connection = USB-B Socket / Output Ports = USB-A Socket / USB Ports = 10 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Mounting Type = Desktop / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Power Plug = Euro Type C (CEE 7/16) Plug / Power Plug = UK Type G (BS1363) Plug / Power Plug = AU Type I Plug / Power Plug = US Type A Plug / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Width mm = 55 / Depth mm = 198 / Height mm = 30

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR