Startech HB20A4AME

4 Port Industrial Usb Hub - Usb 2.0 - 15KV Esd Protection - Multi Port Usb Hub
$ 215.065
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HB20A4AME.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+308%

Descriptions

Descriptions of Startech HB20A4AME provided by its distributors.

4 PORT INDUSTRIAL USB HUB - USB 2.0 - 15KV ESD PROTECTION - MULTI PORT USB HUB
HUB, 4 PORT, MAINS POWERED, USB2.0 ROHS COMPLIANT: YES
4 Port USB 2.0 Hub Industrial -40/185F
StarTech.com USB, 4, USB 2.0, USB A
Input Connection = USB-B Socket / Output Ports = USB-A Socket / USB Ports = 4 / USB Standard = 2.0 / Speed Max. (Data) Mbps = 480 / Mounting Type = Desktop / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Operating Voltage Min. - DC V = 7 / Operating Voltage Max. - DC V = 48 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 55 / Depth mm = 95 / Height mm = 32

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR