Startech GC98MF

Rectangular Connector Adapter, 9 Contacts(Side1), 8 Contacts(Side2), Male-Female
$ 5.235

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech GC98MF.

IHS

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+92.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Startech GC98MF provided by its distributors.

Rectangular Connector Adapter, 9 Contacts(Side1), 8 Contacts(Side2), Male-Female
DB9 TO RJ45 MODULAR ADAPTER - M/F - SERIAL ADAPTER - DB-9 (M) TO RJ-45 (F)
StarTech GC98MF DB9 To RJ45 Modular Adaptor - M/F
Connector Type A = D-Sub 9-Pin Socket / Connector Type B = RJ45 Socket / Adapter Type = Straight / Adaptor Colour = Black
MODULAR ADAPTER, DB9 PLUG-RJ45 JACK; Inter Series Connector A:D Sub; Convert From Positions:9Positions; Convert From Gender:Plug; Inter Series Connector B:RJ45; Convert To Positions:8Positions; Convert To Gender:Jack; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR