Startech GC46MF

ADAPTER, PS2 TO USB 2.0 TYPE-A; Available until stocks are exhausted
$ 4.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech GC46MF.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+38.44%

Descriptions

Descriptions of Startech GC46MF provided by its distributors.

ADAPTER, PS2 TO USB 2.0 TYPE-A; Available until stocks are exhausted
StarTech.com Replacement PS/2 Mouse to USB Adapter - Mouse adapter - 6 pin PS/2 (F) - 4 pin USB Type A (M) RoHS Compliant: Yes
Connector Type A = USB-A 2.0 Plug / Connector Type B = PS/2 Socket / Adapter Type = Straight / Contact Plating = Nickel / Adaptor Colour = Green

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR