Startech FANSCREW

Pc Case Fan Screw, Mounting, 50 Pc Rohs Compliant: Yes |Startech FANSCREW
$ 5.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech FANSCREW.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+157%

Descriptions

Descriptions of Startech FANSCREW provided by its distributors.

Pc Case Fan Screw, Mounting, 50 Pc Rohs Compliant: Yes |Startech FANSCREW
SCREW KIT, CASE FAN MOUNTING, 0.5 IN (12 MM)L X 0.3 IN (6.4 MM)W, PACK OF 50
Screw Type = Machine / Screw Type = Pan Head / Thread Size = M5 / Head Type = Phillips / Nominal Length mm = 12 / Material = Steel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR